AR08-HZL/07-TT-R vs 610-08-CC-B feature comparison

AR08-HZL/07-TT-R ASSMANN WSW components GmbH

Buy Now Datasheet

610-08-CC-B Eaton Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ASSMANN WSW COMPONENTS GMBH EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT STANDARD: UL94V-0
Body Breadth 0.4 inch 0.399 inch
Body Length 0.4 inch 0.399 inch
Contact Configuration RECTANGLE
Contact Finish Mating GOLD OVER NICKEL (80) GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL GOLD (30) OVER NICKEL (50)
Contact Material NOT SPECIFIED BRASS
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8 DIP8
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 8 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm 0.30000000000000004 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 3
Body Depth 0.165 inch
Dielectric Withstanding Voltage 1000VAC V
Housing Material POLYBUTYLENE TEREPHTHALATE
Insulation Resistance 10000000000 Ω
JESD-609 Code e4

Compare AR08-HZL/07-TT-R with alternatives

Compare 610-08-CC-B with alternatives