AR08-HZL/07-TT-R
vs
610-08-CC-E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
COOPER INDUSTRIES
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.4 inch
0.399 inch
Body Length
0.4 inch
0.399 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
GOLD OVER NICKEL (80)
SN
Contact Finish Termination
GOLD OVER NICKEL
GOLD
Contact Material
NOT SPECIFIED
BE-CU
Contact Style
RND PIN-SKT
RND PIN-SKT
Current Rating
3 A
3 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP8
DIP8
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
8
8
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
0.30000000000000004 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Body Depth
0.165 inch
Dielectric Withstanding Voltage
1000VAC V
Housing Material
GLASS FILLED POLYESTER
Insulation Resistance
2000000 Ω
Compare AR08-HZL/07-TT-R with alternatives
Compare 610-08-CC-E with alternatives