AR06DTRC2W1641N vs CAR12061.64KOHMS0.5%50PPM feature comparison

AR06DTRC2W1641N Token Electronics Industry Co Ltd

Buy Now Datasheet

CAR12061.64KOHMS0.5%50PPM Riedon

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD RIEDON INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.05 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 1640 Ω 1640 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare AR06DTRC2W1641N with alternatives

Compare CAR12061.64KOHMS0.5%50PPM with alternatives