Part Details for CAR12061.64KOHMS0.5%50PPM by Riedon
Overview of CAR12061.64KOHMS0.5%50PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR12061.64KOHMS0.5%50PPM
CAR12061.64KOHMS0.5%50PPM CAD Models
CAR12061.64KOHMS0.5%50PPM Part Data Attributes
|
CAR12061.64KOHMS0.5%50PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR12061.64KOHMS0.5%50PPM
Riedon
Fixed Resistor, Thin Film, 0.125W, 1640ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CAR12061.64KOHMS0.5%50PPM
This table gives cross-reference parts and alternative options found for CAR12061.64KOHMS0.5%50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR12061.64KOHMS0.5%50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12D1641CT5-50 | Fixed Resistor, Thin Film, 0.125W, 1640ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | CAR12061.64KOHMS0.5%50PPM vs RN12D1641CT5-50 |
RNCS1206DTC1K64 | Fixed Resistor, Thin Film, 0.125W, 1640ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CAR12061.64KOHMS0.5%50PPM vs RNCS1206DTC1K64 |
RN12D1641CT1-50 | Fixed Resistor, Thin Film, 0.125W, 1640ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | CAR12061.64KOHMS0.5%50PPM vs RN12D1641CT1-50 |
AR12061K64+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.125W, 1640ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CAR12061.64KOHMS0.5%50PPM vs AR12061K64+-0.5%TCR50 |
AR06DPC2W1641N | Fixed Resistor, Thin Film, 0.125W, 1640ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CAR12061.64KOHMS0.5%50PPM vs AR06DPC2W1641N |
NTR12D1641DTR1KF | Fixed Resistor, Thin Film, 0.125W, 1640ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | CAR12061.64KOHMS0.5%50PPM vs NTR12D1641DTR1KF |
AR06DPC2W1641 | Fixed Resistor, Thin Film, 0.125W, 1640ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CAR12061.64KOHMS0.5%50PPM vs AR06DPC2W1641 |
NTRA12D1641DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 1640ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CAR12061.64KOHMS0.5%50PPM vs NTRA12D1641DTR1KQYF |
TFCR1206-8W-C-1641DT | Fixed Resistor, Thin Film, 0.125W, 1640ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CAR12061.64KOHMS0.5%50PPM vs TFCR1206-8W-C-1641DT |
RN73G2B1641D | Fixed Resistor, Thin Film, 0.125W, 1640ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAR12061.64KOHMS0.5%50PPM vs RN73G2B1641D |