AR06BBSW1182N vs AR120611K8+-0.05%TCR5 feature comparison

AR06BBSW1182N Viking Tech Corp

Buy Now Datasheet

AR120611K8+-0.05%TCR5 SRT Resistor Technology Gmbh

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP SRT RESISTOR TECHNOLOGY GMBH
SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30
PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
BULK TR, Paper, 7 Inch
0.125 W 0.125 W
70 °C
11800 Ω 11800 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
150 V 150 V
1 1

Compare AR06BBSW1182N with alternatives

Compare AR120611K8+-0.05%TCR5 with alternatives