Part Details for AR06BBSW1182N by Viking Tech Corp
Overview of AR06BBSW1182N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BBSW1182N
AR06BBSW1182N CAD Models
AR06BBSW1182N Part Data Attributes
|
AR06BBSW1182N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BBSW1182N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BBSW1182N
This table gives cross-reference parts and alternative options found for AR06BBSW1182N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BBSW1182N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF12Z1182AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BBSW1182N vs SF12Z1182AALQ |
AR06BTSW1182N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | AR06BBSW1182N vs AR06BTSW1182N |
RN73B2BB1182A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BBSW1182N vs RN73B2BB1182A |
TE06D1182BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BBSW1182N vs TE06D1182BB |
RN73A2B11K8ATD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 11800ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | AR06BBSW1182N vs RN73A2B11K8ATD |
AR06APC7W1182 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | AR06BBSW1182N vs AR06APC7W1182 |
RN73A2B11K8BTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 5ppm, 11800ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | AR06BBSW1182N vs RN73A2B11K8BTG |
AR120611K8+-0.1%TCR5 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 1206, | AR06BBSW1182N vs AR120611K8+-0.1%TCR5 |
NTR12B1182STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | AR06BBSW1182N vs NTR12B1182STR1KF |
AR06ABSW1182 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BBSW1182N vs AR06ABSW1182 |