AR06APC7W1352N vs UPTF1206-8W-P-1352BT feature comparison

AR06APC7W1352N Token Electronics Industry Co Ltd

Buy Now Datasheet

UPTF1206-8W-P-1352BT VENKEL LTD

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
TOKEN ELECTRONICS INDUSTRY CO LTD VENKEL LTD
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
Bulk TR, PAPER, 7 INCH
0.125 W 0.125 W
13500 Ω 13500 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.05% 0.1%
150 V 150 V
1 1
CHIP
8533.21.00.30
Venkel
ULTRA PRECISION
RECTANGULAR PACKAGE
70 °C

Compare AR06APC7W1352N with alternatives

Compare UPTF1206-8W-P-1352BT with alternatives