AR06APC7W1352N vs AR06BTRC7W1352N feature comparison

AR06APC7W1352N Token Electronics Industry Co Ltd

Buy Now Datasheet

AR06BTRC7W1352N Token Electronics Industry Co Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD TOKEN ELECTRONICS INDUSTRY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
Bulk Tape, Paper
0.125 W 0.125 W
13500 Ω 13500 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
150 V 150 V
1 1

Compare AR06APC7W1352N with alternatives

Compare AR06BTRC7W1352N with alternatives