AR0603604R+-0.1%TCR5 vs AR03ATSY6040N feature comparison

AR0603604R+-0.1%TCR5 SRT Resistor Technology Gmbh

Buy Now Datasheet

AR03ATSY6040N Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
SRT RESISTOR TECHNOLOGY GMBH VIKING TECH CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.0625 W 0.0625 W
604 Ω 604 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
50 V 50 V
1 1
SMT, 0603
8533.21.00.30
PRECISION
70 °C

Compare AR0603604R+-0.1%TCR5 with alternatives

Compare AR03ATSY6040N with alternatives