Part Details for AR03ATSY6040N by Viking Tech Corp
Overview of AR03ATSY6040N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATSY6040N
AR03ATSY6040N CAD Models
AR03ATSY6040N Part Data Attributes
|
AR03ATSY6040N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATSY6040N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATSY6040N
This table gives cross-reference parts and alternative options found for AR03ATSY6040N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATSY6040N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603604R+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ATSY6040N vs AR0603604R+-0.1%TCR5 |
SF06Z6040AALQ | Fixed Resistor, Thin Film, 0.1W, 604ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATSY6040N vs SF06Z6040AALQ |
AR03BPC7Y6040N | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATSY6040N vs AR03BPC7Y6040N |
AR03BBSY6040N | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | AR03ATSY6040N vs AR03BBSY6040N |
SF06Z6040ATLQ | Fixed Resistor, Thin Film, 0.1W, 604ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATSY6040N vs SF06Z6040ATLQ |
RN73A1J604RATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 604ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03ATSY6040N vs RN73A1J604RATDF |
RN73A1J604RATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 604ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03ATSY6040N vs RN73A1J604RATD |
AR03BTSY6040N | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | AR03ATSY6040N vs AR03BTSY6040N |
CAR0603604OHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | AR03ATSY6040N vs CAR0603604OHMS0.1%5PPM |
AR03ATSY6040 | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03ATSY6040N vs AR03ATSY6040 |