AR03DTRC2Y2100N vs AR03DPC2Y2100N feature comparison

AR03DTRC2Y2100N Token Electronics Industry Co Ltd

Buy Now Datasheet

AR03DPC2Y2100N Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Tape, Paper Bulk
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 210 Ω 210 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR AR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare AR03DTRC2Y2100N with alternatives

Compare AR03DPC2Y2100N with alternatives