Part Details for AR03DTRC2Y2100N by Token Electronics Industry Co Ltd
Overview of AR03DTRC2Y2100N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTRC2Y2100N
AR03DTRC2Y2100N CAD Models
AR03DTRC2Y2100N Part Data Attributes
|
AR03DTRC2Y2100N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DTRC2Y2100N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTRC2Y2100N
This table gives cross-reference parts and alternative options found for AR03DTRC2Y2100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC2Y2100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTD2100 | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | AR03DTRC2Y2100N vs AR03DTD2100 |
NTRA06D2100DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DTRC2Y2100N vs NTRA06D2100DTR1KQYF |
SF06T2100DTLQ | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC2Y2100N vs SF06T2100DTLQ |
AR03DTRC2X2100N | Fixed Resistor, Thin Film, 0.1W, 210ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC2Y2100N vs AR03DTRC2X2100N |
TC0350D2100T5E | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DTRC2Y2100N vs TC0350D2100T5E |
WF06T2100DVLQ | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC2Y2100N vs WF06T2100DVLQ |
RN73G1J2100D | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DTRC2Y2100N vs RN73G1J2100D |
WF06T2100DTLQ | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC2Y2100N vs WF06T2100DTLQ |
RNCS0603DKC210R | Fixed Resistor, Thin Film, 0.063W, 210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DTRC2Y2100N vs RNCS0603DKC210R |
TC0350D2100ECE | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DTRC2Y2100N vs TC0350D2100ECE |