AR03DBD4220 vs CAR0603422OHMS0.5%50PPM feature comparison

AR03DBD4220 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet

CAR0603422OHMS0.5%50PPM Riedon

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LIEAN-GIMN ENTERPRISE CO LTD RIEDON INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 422 Ω 422 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR03(F)
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
Construction Chip

Compare AR03DBD4220 with alternatives

Compare CAR0603422OHMS0.5%50PPM with alternatives