Part Details for AR03DBD4220 by Liean-Gimn Enterprise Co Ltd
Overview of AR03DBD4220 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBD4220
AR03DBD4220 CAD Models
AR03DBD4220 Part Data Attributes
|
AR03DBD4220
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DBD4220
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR03(F) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DBD4220
This table gives cross-reference parts and alternative options found for AR03DBD4220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBD4220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06D4220DTRF | Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DBD4220 vs NTR06D4220DTRF |
WF06T4220DTL | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03DBD4220 vs WF06T4220DTL |
AR03DPC2X4220 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DBD4220 vs AR03DPC2X4220 |
RNCS0603DTC422R | Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DBD4220 vs RNCS0603DTC422R |
TC0350D4220E5E | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DBD4220 vs TC0350D4220E5E |
NTRC06D4220DTRF | Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03DBD4220 vs NTRC06D4220DTRF |
AR03DTRC2Y4220N | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DBD4220 vs AR03DTRC2Y4220N |
RN73G1J4220D | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DBD4220 vs RN73G1J4220D |
TFCR0603-16W-C-4220DT | Fixed Resistor, Thin Film, 0.063W, 422ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DBD4220 vs TFCR0603-16W-C-4220DT |
CAR0603422OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03DBD4220 vs CAR0603422OHMS0.5%50PPM |