AR03DBC84R5N vs TC0325D845JECE feature comparison

AR03DBC84R5N Viking Tech Corp

Buy Now Datasheet

TC0325D845JECE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
VIKING TECH CORP ROYAL ELECTRONIC FTY CO LTD
SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30
PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
BULK TR, Plastic
0.0625 W 0.0625 W
70 °C
84.5 Ω 84.5 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.5% 0.5%
50 V 50 V
1 1
TC

Compare AR03DBC84R5N with alternatives

Compare TC0325D845JECE with alternatives