Part Details for AR03DBC84R5N by Viking Tech Corp
Overview of AR03DBC84R5N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBC84R5N
AR03DBC84R5N CAD Models
AR03DBC84R5N Part Data Attributes
|
AR03DBC84R5N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBC84R5N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DBC84R5N
This table gives cross-reference parts and alternative options found for AR03DBC84R5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBC84R5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA06D84R5CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03DBC84R5N vs NTRA06D84R5CTRQYF |
AR03DPC3Y84R5 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | AR03DBC84R5N vs AR03DPC3Y84R5 |
AR03DPC3X84R5 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | AR03DBC84R5N vs AR03DPC3X84R5 |
NTRC06D84R5CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | AR03DBC84R5N vs NTRC06D84R5CTRF |
AR03DTC84R5 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | AR03DBC84R5N vs AR03DTC84R5 |
TC0325D845JE5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | AR03DBC84R5N vs TC0325D845JE5E |
NTR06D84R5CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03DBC84R5N vs NTR06D84R5CTRF |
WF06U84R5DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03DBC84R5N vs WF06U84R5DALQ |
RNCS0603DKE84R5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03DBC84R5N vs RNCS0603DKE84R5 |
TC0325D845JE4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | AR03DBC84R5N vs TC0325D845JE4E |