AR03CTC1890
vs
RN73F1J1890C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VIKING TECH CORP
MERITEK ELECTRONICS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, Paper, 7 Inch
Bulk
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Reference Standard
MIL-STD-202
Resistance
189 Ω
189 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare AR03CTC1890 with alternatives
Compare RN73F1J1890C with alternatives