Part Details for AR03CTC1890 by Viking Tech Corp
Overview of AR03CTC1890 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTC1890
AR03CTC1890 CAD Models
AR03CTC1890 Part Data Attributes
|
AR03CTC1890
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CTC1890
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 189 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTC1890
This table gives cross-reference parts and alternative options found for AR03CTC1890. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTC1890, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-03-1890-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03CTC1890 vs PCF-W0603LF-03-1890-C-P-LT |
RN73F1J1890C | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CTC1890 vs RN73F1J1890C |
AR03CTC1890N | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03CTC1890 vs AR03CTC1890N |
AR03CTRC3Y1890 | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTC1890 vs AR03CTRC3Y1890 |
NTR06C1890CTR1KF | Fixed Resistor, Thin Film, 0.063W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03CTC1890 vs NTR06C1890CTR1KF |
AR03CPC3Y1890 | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTC1890 vs AR03CPC3Y1890 |
NTR06C1890CTRF | Fixed Resistor, Thin Film, 0.063W, 189ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTC1890 vs NTR06C1890CTRF |
RNCS0603CTE189R | Fixed Resistor, Thin Film, 0.063W, 189ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTC1890 vs RNCS0603CTE189R |
TFCR0603-16W-E-1890CT | Fixed Resistor, Thin Film, 0.063W, 189ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CTC1890 vs TFCR0603-16W-E-1890CT |
TFCR0603-10W-E-1890CT | Fixed Resistor, Thin Film, 0.1W, 189ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CTC1890 vs TFCR0603-10W-E-1890CT |