AR01DTRC3Z1430 vs AR01DBC1430N feature comparison

AR01DTRC3Z1430 Token Electronics Industry Co Ltd

Buy Now Datasheet

AR01DBC1430N Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD VIKING TECH CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.58 mm 0.58 mm
Package Style SMT SMT
Package Width 0.29 mm 0.29 mm
Packing Method Tape, Paper BULK
Rated Power Dissipation (P) 0.0313 W 0.0313 W
Resistance 143 Ω 143 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 15 V 15 V
Base Number Matches 1 1
Package Description SMT, 0201
HTS Code 8533.21.00.30
Additional Feature PRECISION
Rated Temperature 70 °C

Compare AR01DTRC3Z1430 with alternatives

Compare AR01DBC1430N with alternatives