Part Details for AR01DTRC3Z1430 by Token Electronics Industry Co Ltd
Overview of AR01DTRC3Z1430 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR01DTRC3Z1430
AR01DTRC3Z1430 CAD Models
AR01DTRC3Z1430 Part Data Attributes
|
AR01DTRC3Z1430
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR01DTRC3Z1430
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for AR01DTRC3Z1430
This table gives cross-reference parts and alternative options found for AR01DTRC3Z1430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR01DTRC3Z1430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR01DBC1430N | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Viking Tech Corp | AR01DTRC3Z1430 vs AR01DBC1430N |
AR01DTC1430N | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Viking Tech Corp | AR01DTRC3Z1430 vs AR01DTC1430N |
AR01DBC1430 | Fixed Resistor, Thin Film, 0.1W, 143ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR01DTRC3Z1430 vs AR01DBC1430 |
RN73F1H1430D | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | MERITEK Electronics Corporation | AR01DTRC3Z1430 vs RN73F1H1430D |
RN73F1HTD1430D | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | AR01DTRC3Z1430 vs RN73F1HTD1430D |
AR01DTC1430 | Fixed Resistor, Thin Film, 0.1W, 143ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR01DTRC3Z1430 vs AR01DTC1430 |
RT0201D143025PPM | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Synton-Tech Corp | AR01DTRC3Z1430 vs RT0201D143025PPM |
AR01DTRC3Z1430N | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | AR01DTRC3Z1430 vs AR01DTRC3Z1430N |
RN02D1430CT10-25 | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Cal-Chip Electronics | AR01DTRC3Z1430 vs RN02D1430CT10-25 |
CPF0201D143RE | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201 | TE Connectivity | AR01DTRC3Z1430 vs CPF0201D143RE |