Part Details for AQR109-B0-EG-Y by Marvell Technology Group Ltd
Overview of AQR109-B0-EG-Y by Marvell Technology Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for AQR109-B0-EG-Y
AQR109-B0-EG-Y CAD Models
AQR109-B0-EG-Y Part Data Attributes:
|
AQR109-B0-EG-Y
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
AQR109-B0-EG-Y
Marvell Technology Group Ltd
Ethernet Transceiver, CMOS, PBGA104, FCCSP-104
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | LFBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B104 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 104 | |
Operating Temperature-Max | 108 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.57 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for AQR109-B0-EG-Y
This table gives cross-reference parts and alternative options found for AQR109-B0-EG-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQR109-B0-EG-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E3016-XX-NNC-C000 | Ethernet Transceiver, CMOS, QFN-64 | Marvell Technology Group Ltd | AQR109-B0-EG-Y vs 88E3016-XX-NNC-C000 |
KSZ9031RNXVB | Ethernet Transceiver, 1-Trnsvr, PQCC48 | Microchip Technology Inc | AQR109-B0-EG-Y vs KSZ9031RNXVB |
88E3016-XX-NNC1C000 | Ethernet Transceiver, CMOS, QFN-64 | Marvell Technology Group Ltd | AQR109-B0-EG-Y vs 88E3016-XX-NNC1C000 |
VSC8258YMR | Ethernet Transceiver, PBGA256 | Microchip Technology Inc | AQR109-B0-EG-Y vs VSC8258YMR |
88E3016-A0-NNC-C000 | Ethernet Transceiver, CMOS, 9 X 9 MM, QFN-64 | Marvell Technology Group Ltd | AQR109-B0-EG-Y vs 88E3016-A0-NNC-C000 |
VSC8574XKS-05 | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | AQR109-B0-EG-Y vs VSC8574XKS-05 |
88E1145-E1-BBM1C000 | Ethernet Transceiver, PACKAGE | Marvell Technology Group Ltd | AQR109-B0-EG-Y vs 88E1145-E1-BBM1C000 |
AQR108-B0-EG-Y | Ethernet Transceiver, CMOS, PBGA104, FCCSP-104 | Marvell Technology Group Ltd | AQR109-B0-EG-Y vs AQR108-B0-EG-Y |
KSZ9031RNXIC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | AQR109-B0-EG-Y vs KSZ9031RNXIC |
KSZ9031RNXCC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | AQR109-B0-EG-Y vs KSZ9031RNXCC |