AQR109-B0-EG-Y
vs
KSZ9031RNXCC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MARVELL SEMICONDUCTOR INC
MICROCHIP TECHNOLOGY INC
Package Description
LFBGA,
HVQCCN,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8517.70.00.00
JESD-30 Code
R-PBGA-B104
S-XQCC-N48
Length
11 mm
7 mm
Number of Functions
1
1
Number of Terminals
104
48
Operating Temperature-Max
108 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LFBGA
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1.57 mm
1 mm
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7 mm
7 mm
Base Number Matches
2
1
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Date Of Intro
2016-03-14
Samacsys Manufacturer
Microchip
Data Rate
1000000 Mbps
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Transceivers
1
Package Equivalence Code
LCC48,.27SQ,20
Terminal Finish
MATTE TIN
Compare AQR109-B0-EG-Y with alternatives
Compare KSZ9031RNXCC with alternatives