AQ11EM101KA13A vs AQ12EM101KAJ3A feature comparison

AQ11EM101KA13A Kyocera AVX Components

Buy Now Datasheet

AQ12EM101KAJ3A Kyocera AVX Components

Buy Now Datasheet
Yes No
Yes No
Obsolete Active
AVX CORP AVX CORP
, 0606 , 0606
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
STANDARDS:MIL-PRF-55681; MIL-PRF-123 STANDARDS:MIL-PRF-55681; MIL-PRF-123
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.979 mm 0.979 mm
e4 e0
1.4 mm 1.4 mm
AQ
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
175 °C 175 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 13 INCH TR, 13 INCH
10% 10%
150 V 150 V
AQ
0606 0606
YES YES
90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Palladium/Silver (Pd/Ag) Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.4 mm 1.4 mm
1 1

Compare AQ11EM101KA13A with alternatives

Compare AQ12EM101KAJ3A with alternatives