AQ11EM101KA13A
vs
AQ11EM101KA7WE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 0606
, 0606
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Additional Feature
STANDARDS:MIL-PRF-55681; MIL-PRF-123
STANDARDS:MIL-PRF-55681; MIL-PRF-123
Capacitance
0.0001 µF
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.979 mm
0.979 mm
JESD-609 Code
e4
e4
Length
1.4 mm
1.4 mm
Manufacturer Series
AQ
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
WAFFLE PACK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
150 V
150 V
Series
AQ
Size Code
0606
0606
Surface Mount
YES
YES
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Silver/Nickel/Gold (Ag/Ni/Au)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.4 mm
1.4 mm
Base Number Matches
1
1
Compare AQ11EM101KA13A with alternatives
Compare AQ11EM101KA7WE with alternatives