APTS006A0X4-SRZ
vs
SLAN-06D2ALG
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ABB LTD
|
CINCH CONNECTIVITY SOLUTIONS
|
Package Description |
Module-10
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
line regulation is 0.4 % for vo is greater than or equal to 2.5
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, CSA, VDE
|
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
93.6%
|
|
Input Voltage-Max |
14 V
|
|
Input Voltage-Min |
4.5 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
S-XXMA-N10
|
|
Length |
12.19 mm
|
|
Line Regulation-Max |
0.00055%
|
|
Load Regulation-Max |
0.0909%
|
|
Moisture Sensitivity Level |
2A
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
10
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
6 A
|
|
Output Voltage-Max |
5.5 V
|
|
Output Voltage-Min |
0.59 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
XMA
|
|
Package Shape |
SQUARE
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Protections |
OUTPUT CURRENT; THERMAL
|
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
|
Seated Height-Max |
7.6524 mm
|
|
Surface Mount |
YES
|
|
Switching Frequency-Max |
600 kHz
|
|
Technology |
HYBRID
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UNSPECIFIED
|
|
Total Power Output-Max |
33 W
|
|
Trim/Adjustable Output |
YES
|
|
Width |
12.19 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare APTS006A0X4-SRZ with alternatives
Compare SLAN-06D2ALG with alternatives