APTS006A0X4-SRZ
vs
CC109126034
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ABB LTD
|
Part Package Code |
MODULE
|
|
Package Description |
ROHS COMPLIANT, PACKAGE-10
|
|
Pin Count |
10
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
REMOTE SHUTDOWN
|
line regulation is 0.4 % for vo is greater than or equal to 2.5
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, CSA, VDE
|
UL, CSA, VDE
|
Efficiency (Main Output) |
69.3%
|
93.6%
|
Input Voltage-Max |
14 V
|
14 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-XXMA-X10
|
S-XXMA-N10
|
Length |
12.2 mm
|
12.19 mm
|
Line Regulation-Max |
1.6%
|
0.00055%
|
Load Regulation-Max |
0.8%
|
0.0909%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
6 A
|
6 A
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
0.59 V
|
0.59 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
|
Ripple Voltage (Main Out) |
0.02651 Vrms
|
0.03535 Vrms
|
Surface Mount |
NO
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
UNSPECIFIED
|
NO LEAD
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Trim/Adjustable Output |
YES
|
YES
|
Warm-up Time |
0.00005 s
|
|
Width |
12.2 mm
|
12.19 mm
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
Yes
|
Control Mode |
|
VOLTAGE-MODE
|
Moisture Sensitivity Level |
|
2A
|
Peak Reflow Temperature (Cel) |
|
260
|
Protections |
|
OUTPUT CURRENT; THERMAL
|
Seated Height-Max |
|
7.6524 mm
|
Switching Frequency-Max |
|
600 kHz
|
Total Power Output-Max |
|
33 W
|
|
|
|
Compare CC109126034 with alternatives