APT75F50B2 vs IXFB72N55Q2 feature comparison

APT75F50B2 Microsemi Corporation

Buy Now Datasheet

IXFB72N55Q2 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP LITTELFUSE INC
Part Package Code TO-247AB
Package Description ROHS COMPLIANT, T-MAX, 3 PIN IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Microsemi Corporation
Additional Feature AVALANCHE RATED, HIGH RELIABILITY AVALANCHE RATED
Avalanche Energy Rating (Eas) 1580 mJ 5000 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 550 V
Drain Current-Max (ID) 75 A 72 A
Drain-source On Resistance-Max 0.075 Ω 0.072 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247AB
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1040 W
Pulsed Drain Current-Max (IDM) 230 A 284 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish PURE MATTE TIN TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
JESD-609 Code e1

Compare APT75F50B2 with alternatives

Compare IXFB72N55Q2 with alternatives