APT30D60B
vs
DSSK60-015A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
IXYS CORP
|
Package Description |
TO-247, 3 PIN
|
PLASTIC PACKAGE-3
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY, LOW NOISE
|
HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE
|
Application |
ULTRA FAST SOFT RECOVERY
|
POWER
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.8 V
|
0.83 V
|
JEDEC-95 Code |
TO-247
|
TO-247AD
|
JESD-30 Code |
R-PSFM-T2
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max |
320 A
|
600 A
|
Number of Elements |
1
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
30 A
|
30 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
600 V
|
150 V
|
Reverse Recovery Time-Max |
0.085 µs
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-247AD
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare APT30D60B with alternatives
Compare DSSK60-015A with alternatives