APT25GN120BG
vs
APT25GN120SG/TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-247AD
Package Description
ROHS COMPLIANT, TO-247, 3 PIN
D3PAK-3/2
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
67 A
67 A
Collector-Emitter Voltage-Max
1200 V
1200 V
Configuration
SINGLE
SINGLE
Gate-Emitter Thr Voltage-Max
6.5 V
6.5 V
Gate-Emitter Voltage-Max
30 V
30 V
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
272 W
272 W
Qualification Status
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
560 ns
560 ns
Turn-on Time-Nom (ton)
39 ns
39 ns
Base Number Matches
1
1
HTS Code
8541.29.00.95
Operating Temperature-Min
-55 °C
Compare APT25GN120BG with alternatives
Compare APT25GN120SG/TR with alternatives