Part Details for APT25GN120SG/TR by Microchip Technology Inc
Overview of APT25GN120SG/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT25GN120SG/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5790
|
Newark | Igbt Fieldstop Low Frequency Single 1200 V 25 A To-268 Tape & Reel 2 To-268 Tape&reel Rohs Compliant: Yes |Microchip APT25GN120SG/TR RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.2900 / $7.4600 | Buy Now |
DISTI #
150-APT25GN120SG/CT-ND
|
DigiKey | IGBT TRENCH FS 1200V 67A D3PAK Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2875 / $9.0100 | Buy Now |
DISTI #
APT25GN120SG/TR
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 67A 3-Pin D3PAK - Tape and Reel (Alt: APT25GN120SG/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$7.2900 / $9.0100 | Buy Now |
DISTI #
494-APT25GN120SG/TR
|
Mouser Electronics | IGBTs IGBT Fieldstop Low Frequency Single 1200 V 25 A TO-268 Tape & Reel RoHS: Compliant | 0 |
|
$7.7800 | Order Now |
DISTI #
APT25GN120SG/TR
|
Microchip Technology Inc | IGBT Fieldstop Low Frequency Single 1200 V 25 A TO-268 TAPE & REEL, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.8900 / $9.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$7.7800 | Buy Now |
|
Onlinecomponents.com | IGBT Transistor - Trench Field Stop - 1200 V - 67 A - 2.1V Vce(on) (Max) @ 15V Vge, 25A Ic - 272W - 155 nC Gate Charge - TO-268-3 Package. RoHS: Compliant | 0 |
|
$7.2400 / $15.1600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$7.1100 / $8.5700 | Buy Now |
DISTI #
APT25GN120SG/TR
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | IGBT Transistor - Trench Field Stop - 1200 V - 67 A - 2.1V Vce(on) (Max) @ 15V Vge, 25A Ic - 272W - 155 nC Gate Charge - TO-268-3 Package. RoHS: Compliant | 0 |
|
$7.2400 / $15.1600 | Buy Now |
Part Details for APT25GN120SG/TR
APT25GN120SG/TR CAD Models
APT25GN120SG/TR Part Data Attributes
|
APT25GN120SG/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT25GN120SG/TR
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 67A I(C), 1200V V(BR)CES, N-Channel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D3PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 67 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 30 V | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 272 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 560 ns | |
Turn-on Time-Nom (ton) | 39 ns |
Alternate Parts for APT25GN120SG/TR
This table gives cross-reference parts and alternative options found for APT25GN120SG/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT25GN120SG/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT25GN120SG | Insulated Gate Bipolar Transistor, 67A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | APT25GN120SG/TR vs APT25GN120SG |