APT20SCD65K
vs
SDUR1520
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
TO-220, 2 PIN
LEAD FREE, PLASTIC PACKAGE-3/2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW LEAKAGE CURRENT, PD-CASE
FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
ULTRA FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON CARBIDE
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.8 V
1.05 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
165 A
110 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
32 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Power Dissipation-Max
114 W
Rep Pk Reverse Voltage-Max
650 V
200 V
Reverse Current-Max
400 µA
10 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Recovery Time-Max
0.035 µs
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare APT20SCD65K with alternatives
Compare SDUR1520 with alternatives