Part Details for APT20SCD65K by Microsemi Corporation
Overview of APT20SCD65K by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT20SCD65K
APT20SCD65K CAD Models
APT20SCD65K Part Data Attributes
|
APT20SCD65K
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT20SCD65K
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 32A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 165 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 32 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 114 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT20SCD65K
This table gives cross-reference parts and alternative options found for APT20SCD65K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT20SCD65K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S2S17010A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 1700V V(RRM), Silicon Carbide, TO-220AC, | APT20SCD65K vs S2S17010A |
STPSC4H065DI | STMicroelectronics | $1.7963 | 650 V, 4 A High Surge Silicon Carbide Power Schottky Diode | APT20SCD65K vs STPSC4H065DI |
RD2006FR | SANYO Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, HALOGEN FREE, SC-67, TO-220F-2FS, 2 PIN | APT20SCD65K vs RD2006FR |
SDURF830 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | APT20SCD65K vs SDURF830 |
STPSC5H12D | STMicroelectronics | $3.0900 | 1200 V, 5 A High Surge Silicon Carbide Power Schottky Diode | APT20SCD65K vs STPSC5H12D |
MUR805R | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, | APT20SCD65K vs MUR805R |
SDUR820 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | APT20SCD65K vs SDUR820 |
SIC02A065T_T0_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6.5A, 650V V(RRM), Silicon Carbide, TO-220AC, HALOGEN FREE, PLASTIC PACKAGE-3/2 | APT20SCD65K vs SIC02A065T_T0_00001 |
HER804 | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC | APT20SCD65K vs HER804 |
VS-8TQ060-M3 | Vishay Intertechnologies | $0.6493 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, TO-220AC, | APT20SCD65K vs VS-8TQ060-M3 |