APT10086BVRG
vs
SHD2397FS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
26 Weeks
Avalanche Energy Rating (Eas)
1300 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
1000 V
1000 V
Drain Current-Max (ID)
13 A
12 A
Drain-source On Resistance-Max
0.86 Ω
1.05 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
R-CDSO-N3
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
52 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Position
SINGLE
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
No
Package Description
SMALL OUTLINE, R-CDSO-N3
Pin Count
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare APT10086BVRG with alternatives
Compare SHD2397FS with alternatives