APM4812KC-TRG vs FDS8884 feature comparison

APM4812KC-TRG American Power Devices Inc

Buy Now Datasheet

FDS8884 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANPEC ELECTRONICS CORP ONSEMI
Part Package Code SOIC SOIC-8
Package Description SMALL OUTLINE, R-PDSO-G8 SO-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 8 A 8.5 A
Drain-source On Resistance-Max 0.022 Ω 0.023 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 30 A 40 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Manufacturer Package Code 751EB
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Additional Feature FAST SWITCHING
Avalanche Energy Rating (Eas) 32 mJ
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 2.5 W
Time@Peak Reflow Temperature-Max (s) 30

Compare APM4812KC-TRG with alternatives

Compare FDS8884 with alternatives