APL590115KC-TRG
vs
APL550216UC-TRG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANPEC ELECTRONICS CORP
ANPEC ELECTRONICS CORP
Part Package Code
SOIC
TO-252
Package Description
GREEN, MS-012AA, SOP-8
GREEN, TO-252, 3 PIN
Pin Count
8
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.05 V
1.05 V
Dropout Voltage1-Nom
0.9 V
0.9 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.7 V
2.7 V
JESD-30 Code
R-PDSO-G8
R-PSSO-G2
JESD-609 Code
e3
e3
Length
4.9 mm
6.54 mm
Load Regulation-Max
0.006%
0.006%
Number of Functions
1
1
Number of Terminals
8
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.9 A
0.5 A
Output Voltage1-Max
1.53 V
1.62 V
Output Voltage1-Min
1.47 V
1.58 V
Output Voltage1-Nom
1.5 V
1.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-252
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
2.39 mm
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
2.29 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
40
Voltage Tolerance-Max
2%
1.3%
Width
3.9 mm
5.775 mm
Base Number Matches
1
1
Package Equivalence Code
SMSIP3H,.38,90TB
Compare APL590115KC-TRG with alternatives
Compare APL550216UC-TRG with alternatives