APL550216UC-TRG
vs
APE8865U4-16-HF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ANPEC ELECTRONICS CORP
ADVANCED POWER ELECTRONICS CORP
Part Package Code
TO-252
SOIC
Package Description
GREEN, TO-252, 3 PIN
HALOGEN FREE AND ROHS COMPLIANT, SC-70, 4 PIN
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.05 V
1 V
Dropout Voltage1-Nom
0.9 V
1 V
Input Voltage-Max
6 V
5.5 V
Input Voltage-Min
2.7 V
2.8 V
JESD-30 Code
R-PSSO-G2
R-PDSO-G4
JESD-609 Code
e3
Length
6.54 mm
2 mm
Load Regulation-Max
0.006%
0.02%
Number of Functions
1
1
Number of Terminals
2
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
0.3 A
Output Voltage1-Max
1.62 V
1.632 V
Output Voltage1-Min
1.58 V
1.568 V
Output Voltage1-Nom
1.6 V
1.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TSOP
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.39 mm
1.1 mm
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
1.3 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
1.3%
2%
Width
5.775 mm
1.25 mm
Base Number Matches
1
1
Qualification Status
Not Qualified
Compare APL550216UC-TRG with alternatives
Compare APE8865U4-16-HF with alternatives