APL550215UC-TRG
vs
FH5119-AN-UE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANPEC ELECTRONICS CORP
|
FENGHUA ADVANCED TECHNOLOGY
|
Part Package Code |
TO-252
|
SOIC
|
Package Description |
GREEN, TO-252, 3 PIN
|
LEAD FREE, SC-59, 3 PIN
|
Pin Count |
4
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.05 V
|
1 V
|
Dropout Voltage1-Nom |
0.9 V
|
|
Input Voltage-Max |
6 V
|
5.5 V
|
Input Voltage-Min |
2.7 V
|
2.8 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Length |
6.54 mm
|
|
Load Regulation-Max |
0.006%
|
0.0225%
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-10 °C
|
Output Current1-Max |
0.5 A
|
0.4 A
|
Output Voltage1-Max |
1.52 V
|
1.53 V
|
Output Voltage1-Min |
1.48 V
|
1.47 V
|
Output Voltage1-Nom |
1.5 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
SOP
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.39 mm
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.29 mm
|
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
1.3%
|
2%
|
Width |
5.775 mm
|
|
Base Number Matches |
1
|
1
|
Qualification Status |
|
Not Qualified
|
Technology |
|
PMOS
|
|
|
|
Compare APL550215UC-TRG with alternatives
Compare FH5119-AN-UE with alternatives