FH5119-AN-UE
vs
APL550115DC-TRG
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
ANPEC ELECTRONICS CORP
|
Part Package Code |
SOIC
|
SOT-89
|
Package Description |
LEAD FREE, SC-59, 3 PIN
|
GREEN, TO-243AA, SOT-89, 4 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1 V
|
1.05 V
|
Input Voltage-Max |
5.5 V
|
6 V
|
Input Voltage-Min |
2.8 V
|
2.7 V
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-F4
|
Load Regulation-Max |
0.0225%
|
0.006%
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-10 °C
|
|
Output Current1-Max |
0.4 A
|
0.5 A
|
Output Voltage1-Max |
1.53 V
|
1.52 V
|
Output Voltage1-Min |
1.47 V
|
1.48 V
|
Output Voltage1-Nom |
1.5 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
LSOF
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
PMOS
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
1.3%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Dropout Voltage1-Nom |
|
0.9 V
|
JESD-609 Code |
|
e3
|
Length |
|
4.5 mm
|
Package Equivalence Code |
|
TO-243
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.6 mm
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Pitch |
|
1.5 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
2.445 mm
|
|
|
|
Compare FH5119-AN-UE with alternatives
Compare APL550115DC-TRG with alternatives