APJKA4008MGC
vs
KPTKA-5614MGC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
4 X 0.80 MM, 1.40 MM HEIGHT, SMD, 3 PIN
|
5.60 X 1.40 MM, 1MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
MEGA GREEN
|
MEGA GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
100.0 mcd
|
100.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.4 mm
|
1 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
574 nm
|
574 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2.2 mm
|
3.8 mm
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
90 deg
|
90 deg
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Terminal Pitch |
|
5.6 mm
|
|
|
|