APJKA4008MGC
Kingbright
Description: Single Color LED, Mega Green, Water Clear, 2.2mm, 4 X 0.80 MM, 1.40 MM HEIGHT, SMD, 3 PIN

Overview of APJKA4008MGC by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

Price & Stock for APJKA4008MGC by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001084858
Sager Standard LEDs - Through Hole 0
Buy Now

CAD Models for APJKA4008MGC by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APJKA4008MGC by Kingbright

APJKA4008MGC
Kingbright
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
4 X 0.80 MM, 1.40 MM HEIGHT, SMD, 3 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
MEGA GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
100.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.4 mm
Packing Method
TR
Peak Wavelength
574 nm
Shape
RECTANGULAR
Size
2.2 mm
Surface Mount
YES
Viewing Angle
90 deg
Want to compare parts?
  1. APJKA4008MGC
    Kingbright
    Single Color LED, Mega Green, Water Clear, 2.2mm, 4 X 0.80 MM, 1.40 MM HEIGHT, SMD, 3 PIN
    VS

Alternate Parts for APJKA4008MGC

This table gives cross-reference parts and alternative options found for APJKA4008MGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APJKA4008MGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APEKA4030MGC Single Color LED, Mega Green, Water Clear, 3.4mm, 4 X 3 MM, 2.65 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN Kingbright APJKA4008MGC vs APEKA4030MGC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APJKA4008MGC by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APJKA4008MGC by Kingbright

Select Manufacturer
Which Manufacturer of APJKA4008MGC would you like to use for your alert(s)?
  • Please alert me when APJKA4008MGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APJKA4008MGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APJKA4008MGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APJKA4008MGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APJKA4008MGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APJKA4008MGC by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: