APCI00121280331MY0
vs
ASPI-1207S-331M-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
ABRACON LLC
Package Description
CHIP
4747
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
24 Weeks
Samacsys Manufacturer
Pulse Electronics
Case/Size Code
4747
4747
Construction
Rectangular
Rectangular
Core Material
Ferrite
DC Resistance
0.64 Ω
0.64 Ω
Inductance-Nom (L)
330 µH
330 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
8 mm
8 mm
Package Length
12 mm
12 mm
Package Style
SMT
SMT
Package Width
12 mm
12 mm
Packing Method
TR, 13 Inch
TR, 7/13 Inch
Rated Current-Max
0.95 A
0.95 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
0.1 MHz
0.001 MHz
Tolerance
20%
20%
Base Number Matches
1
2
Category CO2 Kg
3.7
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Compare APCI00121280331MY0 with alternatives
Compare ASPI-1207S-331M-T with alternatives