APCI00121280331MY0 vs LPCS4747MT331-MP feature comparison

APCI00121280331MY0 YAGEO Corporation

Buy Now Datasheet

LPCS4747MT331-MP SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant unknown
Case/Size Code 4747 4747
Construction Rectangular Rectangular
Core Material Ferrite FERRITE
DC Resistance 0.64 Ω 0.64 Ω
Inductance-Nom (L) 330 µH 330 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 8 mm 8 mm
Package Length 12 mm 12 mm
Package Style SMT SMT
Package Width 12 mm 12 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Current-Max 0.95 A 0.95 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 20% 20%
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare LPCS4747MT331-MP with alternatives