APA600-BGG456B
vs
APA600-BG456
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
BGA,
BGA, BGA456,26X26,50
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B456
S-PBGA-B456
JESD-609 Code
e1
Length
35 mm
35 mm
Moisture Sensitivity Level
3
3
Number of Equivalent Gates
600000
600000
Number of Terminals
456
456
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
600000 GATES
600000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA456,26X26,50
BGA456,26X26,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
2.54 mm
Supply Voltage-Max
2.7 V
2.7 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
35 mm
Base Number Matches
3
3
Samacsys Manufacturer
Microsemi Corporation
Clock Frequency-Max
180 MHz
Number of Inputs
356
Number of Logic Cells
21504
Number of Outputs
356
Compare APA600-BGG456B with alternatives
Compare APA600-BG456 with alternatives