APA600-BGG456B
Description: Field Programmable Gate Array, 600000 Gates, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456

Overview of APA600-BGG456B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for APA600-BGG456B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APA600-BGG456B by Microsemi Corporation

APA600-BGG456B
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
BGA,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B456
JESD-609 Code
e1
Length
35 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
600000
Number of Terminals
456
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
600000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA456,26X26,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
35 mm
Want to compare parts?
  1. APA600-BGG456B
    Microsemi Corporation
    Field Programmable Gate Array, 600000 Gates, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456
    VS

Alternate Parts for APA600-BGG456B

This table gives cross-reference parts and alternative options found for APA600-BGG456B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA600-BGG456B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APA600-BG456B Field Programmable Gate Array, 600000 Gates, 21504-Cell, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456 Microsemi Corporation APA600-BGG456B vs APA600-BG456B
APA600-BGG456B Field Programmable Gate Array, 600000 Gates, CMOS, PBGA456 Microchip Technology Inc APA600-BGG456B vs APA600-BGG456B
Part Number Description Manufacturer Compare
APA600-BG456I Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA456 Microchip Technology Inc APA600-BGG456B vs APA600-BG456I
APA600-BG456B Field Programmable Gate Array, 600000 Gates, 21504-Cell, CMOS, PBGA456 Microchip Technology Inc APA600-BGG456B vs APA600-BG456B
APA600-BG456MX79 Field Programmable Gate Array, 600000 Gates, 180MHz, CMOS, PBGA456 Microchip Technology Inc APA600-BGG456B vs APA600-BG456MX79
APA600-BG456MX79 Field Programmable Gate Array, 600000 Gates, 180MHz, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456 Microsemi Corporation APA600-BGG456B vs APA600-BG456MX79
APA600-BGG456 Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA456 Microchip Technology Inc APA600-BGG456B vs APA600-BGG456
APA600-BG456X79 Field Programmable Gate Array, 600000 Gates, 180MHz, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456 Microsemi Corporation APA600-BGG456B vs APA600-BG456X79
APA600-BG456M Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA456 Microchip Technology Inc APA600-BGG456B vs APA600-BG456M
APA600-BGG456B Field Programmable Gate Array, 600000 Gates, CMOS, PBGA456 Microchip Technology Inc APA600-BGG456B vs APA600-BGG456B
APA600-BG456IX79 Field Programmable Gate Array, 600000 Gates, 180MHz, CMOS, PBGA456 Microchip Technology Inc APA600-BGG456B vs APA600-BG456IX79
APA600-BGG456M Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA456 Microchip Technology Inc APA600-BGG456B vs APA600-BGG456M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APA600-BGG456B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APA600-BGG456B by Microsemi Corporation

Select Manufacturer
Which Manufacturer of APA600-BGG456B would you like to use for your alert(s)?
  • Please alert me when APA600-BGG456B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APA600-BGG456B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APA600-BGG456B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APA600-BGG456B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APA600-BGG456B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APA600-BGG456B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: