APA450-FG144IX79 vs APA450-FG144 feature comparison

APA450-FG144IX79 Microchip Technology Inc

Buy Now Datasheet

APA450-FG144 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 1 MM PITCH, FBGA-144 1 MM PITCH, FBGA-144
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.2
Average Weight (mg) 337.9
CO2e (mg) 4122.38
Category CO2 Kg 12.2
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Clock Frequency-Max 180 MHz 180 MHz
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e0 e0
Length 13 mm 13 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 450000 450000
Number of Inputs 100 100
Number of Outputs 100 100
Number of Terminals 144 144
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 450000 GATES 450000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA144,12X12,40 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 1 7
Factory Lead Time 18 Weeks
Number of Logic Cells 12288
Packing Method TRAY
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 20

Compare APA450-FG144IX79 with alternatives

Compare APA450-FG144 with alternatives