Part Details for APA450-FG144IX79 by Microchip Technology Inc
Overview of APA450-FG144IX79 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APA450-FG144IX79
APA450-FG144IX79 CAD Models
APA450-FG144IX79 Part Data Attributes
|
APA450-FG144IX79
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APA450-FG144IX79
Microchip Technology Inc
Field Programmable Gate Array, 450000 Gates, 180MHz, CMOS, PBGA144
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 180 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 450000 | |
Number of Inputs | 100 | |
Number of Outputs | 100 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 450000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for APA450-FG144IX79
This table gives cross-reference parts and alternative options found for APA450-FG144IX79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA450-FG144IX79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APA450-FG144IX79 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 450000 Gates, 180MHz, CMOS, PBGA144, 1 MM PITCH, FBGA-144 | APA450-FG144IX79 vs APA450-FG144IX79 |
APA450-FGG144I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 450000 Gates, 180MHz, 12288-Cell, CMOS, PBGA144 | APA450-FG144IX79 vs APA450-FGG144I |
APA450-FG144X79 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 450000 Gates, 180MHz, CMOS, PBGA144 | APA450-FG144IX79 vs APA450-FG144X79 |
APA450-FG144I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 450000 Gates, 180MHz, 12288-Cell, CMOS, PBGA144 | APA450-FG144IX79 vs APA450-FG144I |