APA450-BG456 vs APA450-BG456I feature comparison

APA450-BG456 Microsemi Corporation

Buy Now Datasheet

APA450-BG456I Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description BGA, BGA456,26X26,50 1.27 MM PITCH, PLASTIC, BGA-456
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 180 MHz 180 MHz
JESD-30 Code S-PBGA-B456 S-PBGA-B456
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 450000 450000
Number of Inputs 344 344
Number of Logic Cells 12288 12288
Number of Outputs 344 344
Number of Terminals 456 456
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 450000 GATES 450000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA456,26X26,50 BGA456,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 8 3
Factory Lead Time 18 Weeks
JESD-609 Code e0
Peak Reflow Temperature (Cel) 225
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 20

Compare APA450-BG456 with alternatives

Compare APA450-BG456I with alternatives