APA450-BG456I
vs
APA450-BGG456I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
ACTEL CORP
Package Description
BGA, BGA456,26X26,50
1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
180 MHz
180 MHz
JESD-30 Code
S-PBGA-B456
S-PBGA-B456
JESD-609 Code
e0
e1
Length
35 mm
35 mm
Moisture Sensitivity Level
3
3
Number of Equivalent Gates
450000
450000
Number of Inputs
344
344
Number of Logic Cells
12288
12288
Number of Outputs
344
344
Number of Terminals
456
456
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
450000 GATES
450000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA456,26X26,50
BGA456,26X26,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
2.54 mm
Supply Voltage-Max
2.7 V
2.7 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
35 mm
35 mm
Base Number Matches
3
3
Compare APA450-BG456I with alternatives