APA300-BG456B vs APA300-BGG456B feature comparison

APA300-BG456B Microsemi Corporation

Buy Now Datasheet

APA300-BGG456B Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description BGA, BGA456,26X26,50 1.27 MM PITCH, PLASTIC, BGA-456
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B456 S-PBGA-B456
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 300000 300000
Number of Inputs 290
Number of Logic Cells 8192
Number of Outputs 290
Number of Terminals 456 456
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 300000 GATES 300000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA456,26X26,50 BGA456,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 3 3
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare APA300-BG456B with alternatives

Compare APA300-BGG456B with alternatives