APA300-BG456B
vs
APA300-BG456
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ACTEL CORP
ACTEL CORP
Package Description
1.27 MM PITCH, PLASTIC, BGA-456
1.27 MM PITCH, PLASTIC, BGA-456
Reach Compliance Code
compliant
compliant
JESD-30 Code
S-PBGA-B456
S-PBGA-B456
JESD-609 Code
e0
e0
Length
35 mm
35 mm
Moisture Sensitivity Level
3
3
Number of Equivalent Gates
300000
300000
Number of Inputs
290
290
Number of Logic Cells
8192
8192
Number of Outputs
290
290
Number of Terminals
456
456
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
300000 GATES
300000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA456,26X26,50
BGA456,26X26,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
2.54 mm
Supply Voltage-Max
2.7 V
2.7 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
35 mm
Base Number Matches
3
3
Clock Frequency-Max
180 MHz